- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6115JL
Description
+
Cap Film 1.1uF 630V PP 5% (28 X 16.3 X 23mm) Radial 25mm 105°C Bulk
Search Keywords: ECWF6115JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6115JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:1.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:28 x 16.3 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$1.224
300
$1.185
500
$1.132
1,000
$1.084
2,500
$1.039
5,000
$1.011
7,500
$0.998
10,000 +
$0.996
Click for Quote
Log in
to unlock special pricing