- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6113JL
Description
+
Cap Film 0.011uF 630V PP 5% (12.5 X 5.4 X 8.2mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6113JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6113JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.011 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 5.4 x 8.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$0.6527
250
$0.5474
1,000
$0.5066
3,000
$0.4649
5,000
$0.4638
8,000
$0.4525
10,000
$0.4514
15,000 +
$0.4466
Click for Quote
Log in
to unlock special pricing