- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6104RJL
Description
+
Cap Film 0.1uF 630V PP 5% (18 X 7.7 X 17.1mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6104RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6104RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.7 x 17.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$0.831
400
$0.675
800
$0.645
1,200
$0.617
2,800
$0.592
5,200
$0.583
7,600
$0.574
10,000 +
$0.566
Click for Quote
Log in
to unlock special pricing