Image is representational - see mfr. specs

ECW-F6104HL

Panasonic

Cap Film 0.1uF 630V PP 3% (18 X 7.7 X 12.1mm) Radial 15mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.1uF 630V PP 3% (18 X 7.7 X 12.1mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF6104HL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F6104HL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 7.7 x 12.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.767
250
$0.686
500
$0.670
1,000
$0.656
3,000
$0.643
5,000
$0.635
8,000
$0.633
10,000 +
$0.631
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!