- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6103RHL
Description
+
Cap Film 0.01uF 630V PP 3% (12.5 X 5.2 X 13mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF6103RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6103RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 5.2 x 13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
300
$0.864
600
$0.648
900
$0.605
1,200 +
$0.593
Click for Quote
Log in
to unlock special pricing