- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F6103HL
Panasonic
ECW-F6103HL
Cap Film 0.01uF 630V PP 3% (12.5 X 5.2 X 8mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.01uF 630V PP 3% (12.5 X 5.2 X 8mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6103HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F6103HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:630 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 5.2 x 8 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F6103HL RoHS compliant?
Yes, ECW-F6103HL is RoHS compliant.
What is the lead time for ECW-F6103HL?
The standard lead time for ECW-F6103HL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
On Order:
1,000
can ship 9/28/26
Minimum Order Quantity:
50
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$1.425
250
$0.932
500
$0.872
1,000
$0.813
3,000
$0.767
5,000
$0.744
8,000
$0.743
15,000 +
$0.741
Click for Quote
Log in
to unlock special pricing