- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4914JB
Description
+
Cap Film 0.91uF 400V PP 5% (28 X 14.5 X 21.5mm) Radial 25mm 105°C Bulk
Search Keywords: ECWF4914JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4914JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage:400 VDC
-
Capacitance Value:0.91 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$1.196
300
$1.159
500
$1.107
1,000
$1.060
2,500
$1.016
5,000
$0.989
7,500
$0.974
10,000 +
$0.960
Click for Quote
Log in
to unlock special pricing