- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4824RHL
Panasonic
ECW-F4824RHL
Cap Film 0.82uF 400V PP 3% (23 X 11.8 X 23.5mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.82uF 400V PP 3% (23 X 11.8 X 23.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4824RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4824RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:23 x 11.8 x 23.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F4824RHL RoHS compliant?
Yes, ECW-F4824RHL is RoHS compliant.
What is the lead time for ECW-F4824RHL?
The standard lead time for ECW-F4824RHL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
200
$1.49
400
$1.43
600
$1.37
1,000
$1.36
2,600
$1.31
5,000
$1.27
7,600
$1.26
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing