- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4754RHL
Description
+
Cap Film 0.75uF 400V PP 3% (20.5 X 12.3 X 24.1mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4754RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4754RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.75 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 12.3 x 24.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$1.49
200
$1.21
400
$1.16
600
$1.14
1,000
$1.11
2,600
$1.06
5,000
$1.03
7,600 +
$1.02
Click for Quote
Log in
to unlock special pricing