- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4754JL
Description
+
Cap Film 0.75uF 400V PP 5% (20.5 X 12.3 X 19.1mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF4754JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4754JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.75 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 12.3 x 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$1.038
300
$1.006
500
$0.961
1,000
$0.920
2,500
$0.882
5,000
$0.858
7,500
$0.856
10,000 +
$0.847
Click for Quote
Log in
to unlock special pricing