- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4753RHL
Description
+
Cap Film 0.075uF 400V PP 3% (13 X 7.3 X 15.1mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4753RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4753RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.075 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7.3 x 15.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.017
250
$0.826
900
$0.789
1,800
$0.755
2,700
$0.724
5,400
$0.705
8,100
$0.703
10,800 +
$0.696
Click for Quote
Log in
to unlock special pricing