- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4684JL
Description
+
Cap Film 0.68uF 400V PP 5% (20.5 X 11.8 X 18.5mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF4684JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4684JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.68 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 11.8 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$1.014
300
$0.982
500
$0.938
1,000
$0.898
2,500
$0.861
5,000
$0.838
7,500
$0.836
10,000 +
$0.827
Click for Quote
Log in
to unlock special pricing