- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4684JB
Description
+
Cap Film 0.68uF 400V PP 5% (23 X 14.5 X 21.5mm) Radial 20mm 105°C Bulk
Search Keywords: ECWF4684JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4684JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Voltage:400 VDC
-
Capacitance Value:0.68 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$1.1086
1,000
$1.0078
3,000
$0.9659
5,000
$0.9404
8,000
$0.9282
10,000 +
$0.9251
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments