- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4683JL
Panasonic
ECW-F4683JL
Cap Film 0.068uF 400V PP 5% (13 X 7 X 9.9mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.068uF 400V PP 5% (13 X 7 X 9.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4683JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4683JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7 x 9.9 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F4683JL RoHS compliant?
Yes, ECW-F4683JL is RoHS compliant.
What is the lead time for ECW-F4683JL?
The standard lead time for ECW-F4683JL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$0.811
50
$0.664
100
$0.636
250
$0.634
500
$0.629
750
$0.627
1,000 +
$0.617
Click for Quote
Log in
to unlock special pricing