- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4683HL
Description
+
Cap Film 0.068uF 400V PP 3% (13 X 7 X 9.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4683HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4683HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.068 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:13 x 7 x 9.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$1.141
250
$0.969
500
$0.830
1,000
$0.760
3,000
$0.740
5,000
$0.714
8,000
$0.712
10,000 +
$0.711
Click for Quote
Log in
to unlock special pricing