- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4624RJL
Description
+
Cap Film 0.62uF 400V PP 5% (20.5 X 11.3 X 22.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4624RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4624RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.62 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 11.3 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
200
$0.997
400
$0.952
600
$0.938
1,000
$0.911
2,600
$0.874
5,000
$0.850
7,600
$0.838
10,000 +
$0.825
Click for Quote
Log in
to unlock special pricing