- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4624RHL
Description
+
Cap Film 0.62uF 400V PP 3% (20.5 X 11.3 X 22.9mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4624RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4624RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.62 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 11.3 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
200
$1.164
400
$1.112
600
$1.109
1,000
$1.064
2,600
$1.021
5,000
$0.993
7,600
$0.980
10,000 +
$0.978
Click for Quote
Log in
to unlock special pricing