- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4564JL
Description
+
Cap Film 0.56uF 400V PP 5% (20.5 X 10.7 X 17.3mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF4564JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4564JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 10.7 x 17.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.964
300
$0.934
500
$0.892
1,000
$0.854
2,500
$0.819
5,000
$0.797
7,500
$0.795
10,000 +
$0.786
Click for Quote
Log in
to unlock special pricing