- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4514RJL
Description
+
Cap Film 0.51uF 400V PP 5% (20.5 X 10.3 X 21.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4514RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4514RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.51 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.5 x 10.3 x 21.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
200
$0.949
400
$0.934
600
$0.906
1,000
$0.867
2,600
$0.832
5,000
$0.809
7,600
$0.797
10,000 +
$0.785
Click for Quote
Log in
to unlock special pricing