- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4474RJL
Description
+
Cap Film 0.47uF 400V PP 5% (18 X 11.2 X 21.1mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4474RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4474RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 11.2 x 21.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
200
$0.730
400
$0.715
600
$0.706
1,000
$0.695
2,600
$0.674
5,000
$0.660
7,600
$0.651
10,000 +
$0.645
Click for Quote
Log in
to unlock special pricing