- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4474HL
Description
+
Cap Film 0.47uF 400V PP 3% (18 X 11.2 X 16.1mm) Radial 15mm 105°C Bag
Search Keywords: ECWF4474HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4474HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 11.2 x 16.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$1.1100
300
$1.0800
500
$1.0300
1,000
$0.9823
2,500
$0.9425
5,000
$0.9170
7,500
$0.9047
10,000 +
$0.9027
Click for Quote
Log in
to unlock special pricing