- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4394RJL
Description
+
Cap Film 0.39uF 400V PP 5% (18 X 10.3 X 20.1mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4394RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4394RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 10.3 x 20.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$1.079
300
$0.877
600
$0.837
1,200
$0.802
2,700
$0.769
5,100
$0.748
7,500
$0.737
10,200 +
$0.726
Click for Quote
Log in
to unlock special pricing