- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4393JLB
Description
+
Cap Film 0.039uF 400V PP 5% (12.5 X 5.8 X 13.6mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF4393JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4393JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 5.8 x 13.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.742
300
$0.603
1,000
$0.576
2,500
$0.543
5,000
$0.528
7,500
$0.514
10,000
$0.513
15,000 +
$0.507
Click for Quote
Log in
to unlock special pricing