- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4393JL
Description
+
Cap Film 0.039uF 400V PP 5% (12.5 X 5.8 X 8.6mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4393JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4393JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 5.8 x 8.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$0.740
250
$0.714
1,000
$0.704
3,000
$0.700
5,000
$0.697
8,000
$0.693
10,000
$0.690
15,000 +
$0.686
Click for Quote
Log in
to unlock special pricing