- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4364HBP
Description
+
Cap Film 0.36uF 400V PP 3% (23 X 12.5 X 25mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF4364HBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4364HBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage:400 VDC
-
Capacitance Value:0.36 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$1.121
300
$1.086
500
$1.037
1,000
$0.993
2,500
$0.952
5,000
$0.927
7,500
$0.913
10,000 +
$0.899
Click for Quote
Log in
to unlock special pricing