- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4333RJL
Description
+
Cap Film 0.033uF 400V PP 5% (12.5 X 6.7 X 14.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4333RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4333RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.7 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$0.752
250
$0.631
900
$0.584
1,800
$0.559
2,700
$0.536
5,400
$0.528
8,100
$0.520
10,800 +
$0.512
Click for Quote
Log in
to unlock special pricing