- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4333JLB
Description
+
Cap Film 0.033uF 400V PP 5% (12.5 X 6.7 X 14.5mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF4333JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4333JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.7 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
100
$0.7119
300
$0.5784
1,000
$0.5525
2,500
$0.5214
5,000
$0.5071
7,500
$0.4936
10,000
$0.4862
15,000 +
$0.4789
Click for Quote
Log in
to unlock special pricing