- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4333JL
Panasonic
ECW-F4333JL
Cap Film 0.033uF 400V PP 5% (12.5 X 6.7 X 9.5mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.033uF 400V PP 5% (12.5 X 6.7 X 9.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4333JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4333JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.7 x 9.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F4333JL RoHS compliant?
Yes, ECW-F4333JL is RoHS compliant.
What is the lead time for ECW-F4333JL?
The standard lead time for ECW-F4333JL is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
767
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
50
$0.924
250
$0.858
500
$0.732
1,000
$0.671
3,000
$0.648
5,000
$0.625
8,000
$0.624
15,000 +
$0.622
Click for Quote
Log in
to unlock special pricing