- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4304HL
Description
+
Cap Film 0.3uF 400V PP 3% (18 X 9.2 X 13.9mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF4304HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4304HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.3 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 9.2 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.976
300
$0.946
500
$0.904
1,000
$0.865
2,500
$0.829
5,000
$0.807
7,500
$0.795
10,000 +
$0.783
Click for Quote
Log in
to unlock special pricing