Description
+
Cap Film 0.03uF 400V PP 3% (12.5 X 6.4 X 14.3mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF4303HLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4303HLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.03 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6.4 x 14.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.818
300
$0.664
1,000
$0.635
2,500
$0.582
5,000
$0.581
7,500
$0.567
10,000
$0.566
15,000 +
$0.559
Click for Quote
Log in
to unlock special pricing