- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4273HB
Description
+
Cap Film 0.027uF 400V PP 3% (15.5 X 6 X 12.5mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF4273HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4273HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage:400 VDC
-
Capacitance Value:0.027 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.892
300
$0.725
1,000
$0.692
2,500
$0.635
5,000
$0.634
7,500
$0.618
10,000
$0.617
15,000 +
$0.610
Click for Quote
Log in
to unlock special pricing