- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4244RJL
Description
+
Cap Film 0.24uF 400V PP 5% (18 X 8.3 X 18mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4244RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4244RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.24 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.3 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$1.005
300
$0.817
600
$0.780
1,200
$0.747
2,700
$0.716
5,100
$0.697
7,500
$0.687
10,200 +
$0.676
Click for Quote
Log in
to unlock special pricing