- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4243RHL
Description
+
Cap Film 0.024uF 400V PP 3% (12.5 X 6 X 13.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4243RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4243RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.024 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.5 x 6 x 13.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$0.823
250
$0.669
500
$0.659
1,100
$0.639
3,300
$0.586
5,500
$0.577
7,700
$0.569
11,000 +
$0.560
Click for Quote
Log in
to unlock special pricing