Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F4225HL

Cap Film 2.2uF 400V PP 3% (28 X 16.8 X 24mm) Radial 25mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 2.2uF 400V PP 3% (28 X 16.8 X 24mm) Radial 25mm 105°C Bulk
Search Keywords: ECWF4225HL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F4225HL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    400 VDC
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    28 x 16.8 x 24 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F4225HL RoHS compliant?
Yes, ECW-F4225HL is RoHS compliant.
What is the lead time for ECW-F4225HL?
The standard lead time for ECW-F4225HL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.17
500
$1.94
1,000
$1.86
2,500
$1.81
5,000
$1.73
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!