- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4224RJB
Panasonic
ECW-F4224RJB
Cap Film 0.22uF 400V PP 5% (20 X 9.5 X 21.5mm) Radial 7.5mm 105°C Ammo Pack
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.22uF 400V PP 5% (20 X 9.5 X 21.5mm) Radial 7.5mm 105°C Ammo Pack
Search Keywords: ECWF4224RJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4224RJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage:400 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:7.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F4224RJB RoHS compliant?
Yes, ECW-F4224RJB is RoHS compliant.
What is the lead time for ECW-F4224RJB?
The standard lead time for ECW-F4224RJB is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
100
$0.902
300
$0.873
500
$0.834
1,000
$0.799
2,500
$0.766
5,000
$0.745
7,500
$0.734
10,000 +
$0.723
Click for Quote
Log in
to unlock special pricing