Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F4224RHB

Cap Film 0.22uF 400V PP 3% (20 X 9.5 X 21.5mm) Radial 7.5mm 105°C Ammo Pack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.22uF 400V PP 3% (20 X 9.5 X 21.5mm) Radial 7.5mm 105°C Ammo Pack
Search Keywords: ECWF4224RHB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-F4224RHB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Voltage: 400 VDC
Capacitance Value: 0.22 uF
Tolerance: 3 %
Mounting: Through Hole
Lead Pitch For Radial: 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F4224RHB RoHS compliant?
Yes, ECW-F4224RHB is RoHS compliant.
What is the lead time for ECW-F4224RHB?
The standard lead time for ECW-F4224RHB is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks can ship 8/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.072
300
$1.039
500
$0.992
1,000
$0.950
2,500
$0.911
5,000
$0.886
7,500
$0.873
10,000 +
$0.860
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!