Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F4184JB

Cap Film 0.18uF 400V PP 5% (18 X 9.5 X 16.5mm) Radial 15mm 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.18uF 400V PP 5% (18 X 9.5 X 16.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF4184JB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F4184JB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.18 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F4184JB RoHS compliant?
Yes, ECW-F4184JB is RoHS compliant.
What is the lead time for ECW-F4184JB?
The standard lead time for ECW-F4184JB is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks can ship 6/1/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.048
500
$0.786
750
$0.734
1,000 +
$0.719
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!