- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4165JL
Description
+
Cap Film 1.6uF 400V PP 5% (28 X 14.2 X 21.2mm) Radial 25mm 105°C Bulk
Search Keywords: ECWF4165JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4165JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:1.6 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:28 x 14.2 x 21.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$1.011
300
$0.995
500
$0.972
1,000
$0.952
2,500
$0.932
5,000
$0.921
7,500
$0.915
10,000 +
$0.913
Click for Quote
Log in
to unlock special pricing