- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4164JB
Description
+
Cap Film 0.16uF 400V PP 5% (18 X 9 X 16mm) Radial 15mm 105°C Bulk
Search Keywords: ECWF4164JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4164JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage:400 VDC
-
Capacitance Value:0.16 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$0.843
300
$0.816
500
$0.780
1,000
$0.746
2,500
$0.716
5,000
$0.697
7,500
$0.686
10,000 +
$0.676
Click for Quote
Log in
to unlock special pricing