- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4154RHL
Description
+
Cap Film 0.15uF 400V PP 3% (15.5 X 7.6 X 17.2mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4154RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4154RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.6 x 17.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$1.140
400
$0.926
800
$0.885
1,200
$0.847
2,800
$0.812
5,200
$0.790
7,600
$0.779
10,000 +
$0.767
Click for Quote
Log in
to unlock special pricing