Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-F4154HBB

Cap Film 0.15uF 400V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.15uF 400V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF4154HBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F4154HBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.15 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-F4154HBB RoHS compliant?
Yes, ECW-F4154HBB is RoHS compliant.
What is the lead time for ECW-F4154HBB?
The standard lead time for ECW-F4154HBB is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks can ship 6/28/27
Backorder
Price (USD)
Qty
Unit Price
100
$1.014
300
$0.982
500
$0.938
1,000
$0.898
2,500
$0.861
5,000
$0.838
7,500
$0.826
10,000 +
$0.813
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!