Image is representational - see mfr. specs

ECW-F4134RJL

Panasonic

Cap Film 0.13uF 400V PP 5% (15.5 X 7.2 X 16.8mm) Radial 7.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.13uF 400V PP 5% (15.5 X 7.2 X 16.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4134RJL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F4134RJL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Dielectric:
    PP
  • Voltage:
    400 VDC
  • Capacitance Value:
    0.13 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15.5 x 7.2 x 16.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
39 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
25
$0.917
400
$0.745
800
$0.712
1,200
$0.681
2,800
$0.653
5,200
$0.643
7,600
$0.634
10,000 +
$0.624
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!