- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4134JLB
Panasonic
ECW-F4134JLB
Cap Film 0.13uF 400V PP 5% (15.5 X 7.2 X 16.8mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.13uF 400V PP 5% (15.5 X 7.2 X 16.8mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF4134JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4134JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.13 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.2 x 16.8 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F4134JLB RoHS compliant?
Yes, ECW-F4134JLB is RoHS compliant.
What is the lead time for ECW-F4134JLB?
The standard lead time for ECW-F4134JLB is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
100
$0.877
300
$0.712
1,000
$0.680
2,500
$0.624
5,000
$0.615
7,500
$0.606
10,000
$0.597
15,000 +
$0.588
Click for Quote
Log in
to unlock special pricing