- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4134JL
Description
+
Cap Film 0.13uF 400V PP 5% (15.5 X 7.2 X 11.8mm) Radial 12.5mm 105°C Bulk
Search Keywords: ECWF4134JL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4134JL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.13 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7.2 x 11.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.869
250
$0.706
500
$0.704
1,000
$0.675
3,000
$0.619
5,000
$0.618
8,000
$0.603
15,000 +
$0.595
Click for Quote
Log in
to unlock special pricing