- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4124RHL
Description
+
Cap Film 0.12uF 400V PP 3% (15.5 X 7 X 16.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4124RHL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4124RHL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.040
400
$0.845
800
$0.807
1,200
$0.773
2,800
$0.741
5,200
$0.721
7,600
$0.719
10,000 +
$0.712
Click for Quote
Log in
to unlock special pricing