- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4124JLB
Panasonic
ECW-F4124JLB
Cap Film 0.12uF 400V PP 5% (15.5 X 7 X 16.5mm) Radial 7.5mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.12uF 400V PP 5% (15.5 X 7 X 16.5mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECWF4124JLB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4124JLB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.12 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 7 x 16.5 mm
Product Guides
+
Frequently Asked Questions
Is ECW-F4124JLB RoHS compliant?
Yes, ECW-F4124JLB is RoHS compliant.
What is the lead time for ECW-F4124JLB?
The standard lead time for ECW-F4124JLB is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
100
$0.838
300
$0.812
500
$0.775
1,000
$0.742
2,500
$0.712
5,000
$0.693
7,500
$0.691
10,000 +
$0.683
Click for Quote
Log in
to unlock special pricing