- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4114RJB
Description
+
Cap Film 0.11uF 400V PP 5% (18 X 7.5 X 19.5mm) Radial 7.5mm 105°C Ammo Pack
Search Keywords: ECWF4114RJB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4114RJB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage:400 VDC
-
Capacitance Value:0.11 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$0.956
300
$0.776
1,000
$0.742
2,500
$0.681
5,000
$0.670
7,500
$0.660
10,000
$0.651
15,000 +
$0.641
Click for Quote
Log in
to unlock special pricing