- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4105HBB
Description
+
Cap Film 1uF 400V PP 3% (28 X 15 X 27mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECWF4105HBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4105HBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Voltage:400 VDC
-
Capacitance Value:1 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$1.45
300
$1.34
500
$1.32
1,000
$1.28
2,500
$1.23
5,000
$1.20
7,500
$1.18
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing