- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F4104RJL
Description
+
Cap Film 0.1uF 400V PP 5% (15.5 X 6.5 X 16mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF4104RJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F4104RJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:400 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6.5 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.870
250
$0.707
500
$0.705
1,000
$0.675
2,500
$0.620
5,000
$0.618
7,500
$0.603
10,000 +
$0.602
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments