- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-F2W564RJA
Description
+
Cap Film 0.56uF 450V PP 5% (18.1 X 7 X 16.5mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWF2W564RJA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-F2W564RJA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:450 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.1 x 7 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
400
$0.4206
800
$0.4143
1,200
$0.4018
2,800
$0.3792
5,200
$0.3688
7,600
$0.3632
10,000
$0.3578
15,200 +
$0.3524
Click for Quote
Log in
to unlock special pricing